Part Details for ABC03G-20S-4048 by TE Connectivity
Overview of ABC03G-20S-4048 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC03G-20S-4048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6564
|
Newark | Connectors Recp Shell 5 Size 20 Cont Soc Green |Deutsch Te Connectivity ABC03G-20S-4048 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$64.0100 | Buy Now |
DISTI #
2266-ABC03G-20S-4048-ND
|
DigiKey | IN-LINE RECP Min Qty: 2 Lead time: 60 Weeks Container: Bag MARKETPLACE PRODUCT |
29 In Stock |
|
$63.0900 / $66.7900 | Buy Now |
DISTI #
ABC03G-20S-4048-ND
|
DigiKey | IN-LINE RECP Min Qty: 2 Lead time: 60 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.9010 | Buy Now |
DISTI #
ABC03G-20S-4048
|
Avnet Americas | ABC03G-20S-4048 - Bulk (Alt: ABC03G-20S-4048) RoHS: Compliant Min Qty: 102 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6486 / $62.1534 | Buy Now |
DISTI #
571-ABC03G-20S-4048
|
Mouser Electronics | Rectangular MIL Spec Connectors RECP SHELL 5 SIZE 20 CONT SOC GREEN RoHS: Compliant | 0 |
|
$66.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 1 Container: Bag | 0Bag |
|
$56.1200 | Buy Now |
DISTI #
DCHABC03G-20S-4048
|
Heilind Electronics | IN-LINE RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular SKT Crimp ST Cable Mount RoHS: Compliant |
29 Partner Stock |
|
$48.0200 / $78.5900 | Buy Now |
DISTI #
77376375
|
Verical | Conn Rectangular SKT Crimp ST Cable Mount Min Qty: 2 Package Multiple: 1 | Americas - 59 |
|
$30.7813 / $49.2500 | Buy Now |
DISTI #
61241603
|
Verical | Conn Rectangular SKT Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$59.1600 / $62.6300 | Buy Now |
Part Details for ABC03G-20S-4048
ABC03G-20S-4048 CAD Models
ABC03G-20S-4048 Part Data Attributes
|
ABC03G-20S-4048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ABC03G-20S-4048
TE Connectivity
IN-LINE RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 20 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |