Part Details for ABC.00.250.NTM by LEMO connectors
Overview of ABC.00.250.NTM by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ABC.00.250.NTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC.00.250.NTM-ND
|
DigiKey | CONN ADAPT NIM-CAM JACK-BNC JACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
57 In Stock |
|
$32.8205 / $57.9300 | Buy Now |
DISTI #
736-ABC00250NTM
|
Mouser Electronics | RF Adapters - Between Series ADAPTER TO BNC RECPT | 9 |
|
$35.4400 / $43.9800 | Buy Now |
DISTI #
000000000002414616
|
Sager | Circular Push Pull Connectors ADAPTER TO BNC RECPT Min Qty: 1 | 0 |
|
$30.5300 / $42.5000 | Buy Now |
DISTI #
C1S422400028552
|
Chip1Stop | Conn Coaxial-BNC Adapter RCP/RCP 50Ohm ST Gold Over Nickel RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$49.7000 | Buy Now |
Part Details for ABC.00.250.NTM
ABC.00.250.NTM CAD Models
ABC.00.250.NTM Part Data Attributes
|
ABC.00.250.NTM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ABC.00.250.NTM
LEMO connectors
RF Connector Adapter, LEMO-BNC, Female-Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | LEMO | |
Adapter Style | LEMO-BNC | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1.5 GHz | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
VSWR | 1.25 |