ABC-1-R
Description: Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT

Overview of ABC-1-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HMC980LP4E Analog Devices ABC, Switch Type, hi Current
HMC980LP4ETR Analog Devices ABC, Switch Type, hi Current

Price & Stock for ABC-1-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABC-1-R
Avnet Americas Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: ABC-1-R) RoHS: Compliant Min Qty: 45 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 45 $2.4282
  • 55 $2.3940
  • 100 $2.3256
  • 225 $2.2914
  • 450 $2.2572
  • 2,250 $2.2230
  • 4,500 $2.1888
$2.1888 / $2.4282 Buy Now
DISTI # 504-ABC-1-R
Mouser Electronics Cartridge Fuses ABC Fast Acting 250VAC 1A RoHS: Compliant 74
  • 1 $5.3400
  • 10 $4.3000
  • 25 $4.1000
  • 100 $3.1900
  • 250 $2.9100
  • 500 $2.6800
  • 1,000 $2.4700
$2.4700 / $5.3400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 5 $2.2300
$2.2300 Buy Now
DISTI # ABC-1-R
TTI Cartridge Fuses ABC Fast Acting 250VAC 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk Americas - 0
  • 5 $2.5700
  • 10 $2.5200
  • 45 $2.4300
$2.4300 / $2.5700 Buy Now

CAD Models for ABC-1-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABC-1-R by Eaton Corporation

ABC-1-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Blow Characteristic
FAST
Body Height
31.75 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
3AB
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
35 A
Rated Current
1 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
Trip Time or Delay
120 s
Want to compare parts?
  1. ABC-1-R
    Eaton Corporation
    Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
    VS

Alternate Parts for ABC-1-R

This table gives cross-reference parts and alternative options found for ABC-1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC-1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK/ABC-1-R Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Eaton Corporation ABC-1-R vs BK/ABC-1-R
BK/ABC-1-R Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries ABC-1-R vs BK/ABC-1-R
BK/ABC-1-R FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 125VDC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann ABC-1-R vs BK/ABC-1-R
BK8/ABC-1-R Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Eaton Corporation ABC-1-R vs BK8/ABC-1-R
BK1/ABC-1B Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, Eaton Corporation ABC-1-R vs BK1/ABC-1B
BK/ABC-1-RB Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Eaton Corporation ABC-1-R vs BK/ABC-1-RB
BK/ABC-1 Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 10000A (IR), Inline/holder, Eaton Corporation ABC-1-R vs BK/ABC-1
BK8/ABC-1-R FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 125VDC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann ABC-1-R vs BK8/ABC-1-R
BK1/ABC-1-R Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries ABC-1-R vs BK1/ABC-1-R
BK8/ABC-1B Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, Eaton Corporation ABC-1-R vs BK8/ABC-1B
Part Number Description Manufacturer Compare
BK/ABC-1-R Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries ABC-1-R vs BK/ABC-1-R
BK1/ABC-1-R Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries ABC-1-R vs BK1/ABC-1-R
BK8/ABC-1-R Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries ABC-1-R vs BK8/ABC-1-R
BK1/ABC-1-R FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 125VDC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann ABC-1-R vs BK1/ABC-1-R
BK/ABC-1-R FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 125VDC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann ABC-1-R vs BK/ABC-1-R

Related Parts for ABC-1-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABC-1-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABC-1-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of ABC-1-R would you like to use for your alert(s)?
  • Please alert me when ABC-1-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABC-1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABC-1-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABC-1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABC-1-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABC-1-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: