Part Details for ABBTM-NVC-MDCS42A by Abracon Corporation
Overview of ABBTM-NVC-MDCS42A by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABBTM-NVC-MDCS42A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9290
|
Newark | Telecom Circuit, 1-Func |Abracon ABBTM-NVC-MDCS42A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9700 / $32.9600 | Buy Now |
|
Onlinecomponents.com | Bluetooth Class II 3.3V 32-Pin Tray1697 |
83 Partner Stock |
|
$20.5500 / $29.4300 | Buy Now |
DISTI #
65663766
|
Verical | Bluetooth Class II 3.3V 32-Pin Tray1697 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 83 |
|
$15.1500 / $16.3900 | Buy Now |
|
Master Electronics | Bluetooth Class II 3.3V 32-Pin Tray1697 |
83 Partner Stock |
|
$20.5500 / $29.4300 | Buy Now |
Part Details for ABBTM-NVC-MDCS42A
ABBTM-NVC-MDCS42A CAD Models
ABBTM-NVC-MDCS42A Part Data Attributes:
|
ABBTM-NVC-MDCS42A
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABBTM-NVC-MDCS42A
Abracon Corporation
Telecom Circuit, 1-Func, ROHS COMPLIANT, SMT-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABRACON | |
JESD-30 Code | R-XXMA-N32 | |
Length | 25.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 13.4 mm |