Part Details for ABBTM-2.4GHZ-T by Abracon Corporation
Overview of ABBTM-2.4GHZ-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABBTM-2.4GHZ-T
ABBTM-2.4GHZ-T CAD Models
ABBTM-2.4GHZ-T Part Data Attributes:
|
ABBTM-2.4GHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABBTM-2.4GHZ-T
Abracon Corporation
Telecom Circuit, 1-Func, ROHS COMPLIANT, SMT-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABRACON | |
JESD-30 Code | R-XXMA-N34 | |
Length | 26.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.5 mm | |
Terminal Position | UNSPECIFIED | |
Width | 13 mm |