There are no models available for this part yet.
Overview of ABBK00321611121Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABBK00321611121Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK8633
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse ABBK00321611121Y00 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0970 | Buy Now | |
DISTI #
553-ABBK00321611121Y00TR-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 24000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0543 | Buy Now | |
DISTI #
ABBK00321611121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 500mA 0.15Ohm Multilayer 2-Pin 1206 T/R - Tape and Reel (Alt: ABBK00321611121Y00) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0624 | Buy Now | |
DISTI #
673-ABBK321611121Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0540 / $0.0550 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0538 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0549 / $0.0623 | Buy Now | ||
DISTI #
000000000006431590
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 6000 | 0 |
|
$0.0566 / $0.0581 | Buy Now |