Part Details for ABB05DYFD by Sullins Connector Solutions
Overview of ABB05DYFD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB05DYFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABB05DYFD-ND
|
DigiKey | CONN EDGE DUAL FMALE 10POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 0Tube |
|
$7.0200 | Buy Now |
Part Details for ABB05DYFD
ABB05DYFD CAD Models
ABB05DYFD Part Data Attributes:
|
ABB05DYFD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABB05DYFD
Sullins Connector Solutions
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.09 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 12.7 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for ABB05DYFD
This table gives cross-reference parts and alternative options found for ABB05DYFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABB05DYFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS2X04 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | AUK Contractors Co Ltd | ABB05DYFD vs MSS2X04 |
BLSMD20-08-560-U | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | ABB05DYFD vs BLSMD20-08-560-U |
BL20-008-3TG8U | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | MPE-Garry GmbH | ABB05DYFD vs BL20-008-3TG8U |
410-87-208-41-105101 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | ABB05DYFD vs 410-87-208-41-105101 |
8-179-10C | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Aries Electronics Inc | ABB05DYFD vs 8-179-10C |
SBE-081D-CP-TT | HEADER CONNECTOR,PCB MNT,PLUG,8 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | ABB05DYFD vs SBE-081D-CP-TT |
SBE-081D-CP-TG30 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | ABB05DYFD vs SBE-081D-CP-TG30 |
SBE-081D-CP-TG | HEADER CONNECTOR,PCB MNT,PLUG,8 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | ABB05DYFD vs SBE-081D-CP-TG |
EMA10HCMD | Card Edge Connector, 10 Contact(s), 2 Row(s), 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ABB05DYFD vs EMA10HCMD |
208-4-008-0-HTF-LS0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | ABB05DYFD vs 208-4-008-0-HTF-LS0 |