Part Details for ABB05DHRR by Sullins Connector Solutions
Overview of ABB05DHRR by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB05DHRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABB05DHRR-ND
|
DigiKey | CONN EDGE DUAL FMALE 10POS 0.050 Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 0Tube |
|
$8.5700 | Buy Now |
Part Details for ABB05DHRR
ABB05DHRR CAD Models
ABB05DHRR Part Data Attributes:
|
ABB05DHRR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABB05DHRR
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 1.09 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for ABB05DHRR
This table gives cross-reference parts and alternative options found for ABB05DHRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABB05DHRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB05DHFD | Card Edge Connector | Sullins Connector Solutions | ABB05DHRR vs ACB05DHFD |
JCB05DHNT | Card Edge Connector | Sullins Connector Solutions | ABB05DHRR vs JCB05DHNT |
JCB05DHFN | Card Edge Connector | Sullins Connector Solutions | ABB05DHRR vs JCB05DHFN |
GBB05DHHR | Card Edge Connector | Sullins Connector Solutions | ABB05DHRR vs GBB05DHHR |
RCB05DHFN | Card Edge Connector | Sullins Connector Solutions | ABB05DHRR vs RCB05DHFN |
RCB05DYHN | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | ABB05DHRR vs RCB05DYHN |
FMB05DYHT | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ABB05DHRR vs FMB05DYHT |
GBB05DYRN | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | ABB05DHRR vs GBB05DYRN |
RBB05DHRD | Card Edge Connector | Sullins Connector Solutions | ABB05DHRR vs RBB05DHRD |
RBB05DHLN | Card Edge Connector | Sullins Connector Solutions | ABB05DHRR vs RBB05DHLN |