Part Details for ABB.00.250.NTM by LEMO connectors
Overview of ABB.00.250.NTM by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB.00.250.NTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABB.00.250.NTM-ND
|
DigiKey | CONN ADAPT NIM-CAM JACK-BNC JACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5800 | Buy Now |
DISTI #
736-ABB00250NTM
|
Mouser Electronics | RF Adapters - Between Series ADAPTER TO BNC RECPT | 52 |
|
$21.9000 / $29.5600 | Buy Now |
DISTI #
24494900
|
Verical | ABB.00.250.NTM Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$9.1112 | Buy Now |
DISTI #
000000000002596332
|
Sager | Circular Push Pull Connectors ADAPTER TO BNC RECPT Min Qty: 1 | 0 |
|
$18.6800 / $26.0100 | Buy Now |
Part Details for ABB.00.250.NTM
ABB.00.250.NTM CAD Models
ABB.00.250.NTM Part Data Attributes
|
ABB.00.250.NTM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ABB.00.250.NTM
LEMO connectors
RF Connector Adapter, LEMO-BNC, Panel Mount, Female-Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | LEMO | |
Adapter Style | LEMO-BNC | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 1.5 GHz | |
Panel Mount | YES | |
VSWR | 1.25 |