There are no models available for this part yet.
Overview of ABB-04BFFM-LL7A03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ABB-04BFFM-LL7A03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4438
|
Newark | Ceres, Standard Size, Plastic, 10A, 04 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABB-04BFFM-LL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7300 / $20.1100 | Buy Now | |
DISTI #
1754-ABB-04BFFM-LL7A03-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8820 | Buy Now | |
DISTI #
72168289
|
RS | Connector, STANDARDB, SIZE,10A, LOCKIP67STRAIGHT, MOLDED4PFCONNFPIN, PVCJACKETL=3M | Amphenol LTW Technology ABB-04BFFM-LL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7100 / $22.3200 | RFQ | |
DISTI #
LTWABB-04BFFM-LL7A03
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 10A, 04 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1200 / $19.1200 | Buy Now | ||
DISTI #
LTWABB-04BFFM-LL7A03
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 10A, 04 | 0 |
|
Buy Now |