Part Details for ABB-02BFFM-LL7A04 by Amphenol LTW Technology
Overview of ABB-02BFFM-LL7A04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB-02BFFM-LL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4361
|
Newark | Ceres, Standard Size, Plastic, 10A, 02 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ABB-02BFFM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $18.0400 | Buy Now |
DISTI #
1754-ABB-02BFFM-LL7A04-ND
|
DigiKey | CIR CBL 2POS PLUG TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9350 | Buy Now |
DISTI #
72168220
|
RS | Connector, STANDARDB, SIZE,10A, LOCKIP67STRAIGHT, MOLDED2PFCONNFPIN, PVCJACKETL=4M | Amphenol LTW Technology ABB-02BFFM-LL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8800 / $20.0200 | RFQ |
DISTI #
LTWABB-02BFFM-LL7A04
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 10A, 02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7600 / $17.1400 | Buy Now |
DISTI #
LTWABB-02BFFM-LL7A04
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, STANDARD SIZE, 10A, 02 | 0 |
|
Buy Now |