Part Details for ABA3100S3P0 by ANADIGICS Inc
Overview of ABA3100S3P0 by ANADIGICS Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABA3100S3P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ABA3100S3P0-ND
|
DigiKey | IC RF AMP CATV 50MHZ-1GHZ 16SOIC Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$4.2000 | Buy Now |
|
Rochester Electronics | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 165 |
|
$3.6100 / $4.2400 | Buy Now |
Part Details for ABA3100S3P0
ABA3100S3P0 CAD Models
ABA3100S3P0 Part Data Attributes:
|
ABA3100S3P0
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ABA3100S3P0
ANADIGICS Inc
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, S3, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | S3, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 170 mA | |
Surface Mount | YES |
Alternate Parts for ABA3100S3P0
This table gives cross-reference parts and alternative options found for ABA3100S3P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABA3100S3P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABA3100S3P0 | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, S3, SOIC-16 | Coherent Thermal Solutions | ABA3100S3P0 vs ABA3100S3P0 |
ABA3100S3P1 | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, S3, SOIC-16 | ANADIGICS Inc | ABA3100S3P0 vs ABA3100S3P1 |
MAAMSS0001TR | Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, 2 Func, GAAS, PLASTIC, MS-012AC, SOIC-16 | MACOM | ABA3100S3P0 vs MAAMSS0001TR |
MAAMSS0040 | Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, 2 Func, GAAS, GREEN, PLASTIC, MS-012AC, SOIC-16 | MACOM | ABA3100S3P0 vs MAAMSS0040 |
ABA3100S3P1 | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, S3, SOIC-16 | Coherent Thermal Solutions | ABA3100S3P0 vs ABA3100S3P1 |
MAAMSS0040 | IC,CATV WIDEBAND AMPLIFIER,DUAL,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | ABA3100S3P0 vs MAAMSS0040 |