Part Details for ABA.01.250.NLL by LEMO connectors
Overview of ABA.01.250.NLL by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ABA.01.250.NLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABA.01.250.NLL-ND
|
DigiKey | CONN ADAPT NIM-CAM JACK-BNC PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3200 | Buy Now |
DISTI #
736-ABA.01.250.NLL
|
Mouser Electronics | Circular Push Pull Connectors 01 TO BNC ADAPTER RoHS: Compliant | 0 |
|
$28.0900 / $37.9400 | Order Now |
DISTI #
000000000002601390
|
Sager | Circular Push Pull Connectors 01 TO BNC ADAPTER Min Qty: 1 | 0 |
|
$24.1900 / $36.6300 | Buy Now |
Part Details for ABA.01.250.NLL
ABA.01.250.NLL CAD Models
ABA.01.250.NLL Part Data Attributes:
|
ABA.01.250.NLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ABA.01.250.NLL
LEMO connectors
RF Connector Adapter, Female-Male, Receptacle-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | RECEPTACLE-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PEEK | |
MIL Conformance | NO | |
Operating Frequency-Max | 4.2 GHz | |
Panel Mount | NO | |
VSWR | 1.2 |