Part Details for AB917B1266 by Anatech Electronics Inc
Overview of AB917B1266 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AB917B1266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB917B1266-ND
|
DigiKey | RF FILTER BANDPASS 917MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$396.5000 | Buy Now |
Part Details for AB917B1266
AB917B1266 CAD Models
AB917B1266 Part Data Attributes:
|
AB917B1266
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB917B1266
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 917 MHz | |
Filter Type | CAVITY BPF | |
Height | 53 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Connector | N FEMALE | |
Width | 80 mm |