AB7050 210MM X 297MM X 0.5MM by: 3M Interconnect

Part Details for AB7050 210MM X 297MM X 0.5MM by 3M Interconnect

Overview of AB7050 210MM X 297MM X 0.5MM by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10069344-001 Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position.
55740-001LF Amphenol Communications Solutions GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free.
11826-BFA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin.

Price & Stock for AB7050 210MM X 297MM X 0.5MM

Part # Distributor Description Stock Price Buy
Newark Wx300912408 Ab7050, Emi Rfid Absorber 210Mm X 297Mm X 0.5Mm |3M AB7050 210MM X 297MM X 0.5MM RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for AB7050 210MM X 297MM X 0.5MM

AB7050 210MM X 297MM X 0.5MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB7050 210MM X 297MM X 0.5MM by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB7050 210MM X 297MM X 0.... by 3M Interconnect

Select Manufacturer
Which Manufacturer of AB7050 210MM X 297MM X 0.... would you like to use for your alert(s)?
  • Please alert me when AB7050 210MM X 297MM X 0.... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB7050 210MM X 297MM X 0.... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB7050 210MM X 297MM X 0.... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB7050 210MM X 297MM X 0.... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB7050 210MM X 297MM X 0.....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB7050 210MM X 297MM X 0.5MM by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: