Part Details for AB7010HF by 3M Interconnect
Overview of AB7010HF by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB7010HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M7010F-ND
|
DigiKey | RF ABSORB SHEET 11.693"X8.268" Min Qty: 1 Lead time: 4 Weeks Container: Box |
30 In Stock |
|
$42.4203 / $52.3700 | Buy Now |
DISTI #
7100057094
|
Avnet Americas | AB7010HF EMI RFID ABSORB 8.26" X 11.69" SAMPLE SWATCH - Bulk (Alt: 7100057094) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-AB7010HF
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 3M EMI Absorber AB7010HF, 210 mm x 297 mm RoHS: Compliant | 141 |
|
$43.6700 / $52.3700 | Buy Now |
DISTI #
MMM7100057094
|
Heilind Electronics | 3M EMI ABSORBER AB7010HF, 210 AB7010HF | Americas - 0 in Stock |
|
$44.5626 / $45.2590 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$30.4632 / $36.0000 | Buy Now |
|
Quest Components | 80 |
|
$34.5000 / $39.0000 | Buy Now |