Part Details for AB6H-BK2-G by IDEC Corporation
Overview of AB6H-BK2-G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB6H-BK2-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3616
|
Newark | Switch Cap, For Use With:Idec A6 Series Miniature Switches And Pilot Devices, Actuator/Cap Colour:Green, Product Range:-, Colour:Green, Features:Rectangular, Standard Waterproof/Oiltight/Corrosion Resistant Rohs Compliant: Yes |Idec AB6H-BK2-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.5900 | Buy Now |
DISTI #
1885-AB6H-BK2-G-ND
|
DigiKey | CAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2300 | Buy Now |
DISTI #
199-AB6HBK2G
|
Mouser Electronics | Pushbutton Switches Cap | 15 |
|
$3.6900 / $4.2300 | Buy Now |
DISTI #
70788959
|
RS | Pushbutton, Cap, Rectangular, 16mm, Green, Oiltight(IP65) | IDEC Corporation AB6H-BK2-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $4.5000 | RFQ |
|
Onlinecomponents.com | Switch Access Rectangular Button Push Button Switch RoHS: Compliant |
51 In Stock |
|
$2.6000 / $3.7900 | Buy Now |
|
Quest Components | 1 |
|
$5.4600 | Buy Now | |
DISTI #
000000000003360526
|
Sager | Pushbutton Switches Cap Min Qty: 1 | 0 |
|
$3.1400 / $3.7600 | Buy Now |
|
Master Electronics | Switch Access Rectangular Button Push Button Switch RoHS: Compliant |
51 In Stock |
|
$2.6000 / $3.7900 | Buy Now |