Part Details for AB4X2X4.5W by Toshiba America Electronic Components
Overview of AB4X2X4.5W by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB4X2X4.5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB4X2X45W-ND
|
DigiKey | FERRITE CORE SOLID 1.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
3667 In Stock |
|
$0.3821 / $0.8500 | Buy Now |
DISTI #
AB4X2X4.5W
|
Avnet Americas | Ferrite Core Bead 5mm 6mm Noise Suppression - Bag (Alt: AB4X2X4.5W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
757-AB4X2X4.5W
|
Mouser Electronics | Ferrite Cable Cores Noise Filter amorphous core RoHS: Compliant | 24926 |
|
$0.3900 / $0.8500 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
DISTI #
AB4X2X4.5W
|
Avnet Asia | Ferrite Core Bead 5mm 6mm Noise Suppression (Alt: AB4X2X4.5W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AB4X2X4.5W
AB4X2X4.5W CAD Models
AB4X2X4.5W Part Data Attributes
|
AB4X2X4.5W
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AB4X2X4.5W
Toshiba America Electronic Components
Data Line Filter, FERRITE BEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diameter | 5 mm | |
Filter Type | FERRITE BEAD | |
Height | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | BOX | |
Rated Current | 10 A | |
Rated Voltage | 15 V |