Part Details for AB4122B by PUI Audio
Results Overview of AB4122B by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB4122B Information
AB4122B by PUI Audio is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AB4122B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7045
|
Newark | Piezo Bender, 2.2Khz, 30Nf, 250 Ohm, Transducer Function:Bender, Element Type:Piezo, Resonant Fre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.8430 / $1.9200 | Buy Now |
DISTI #
668-AB4122B-ND
|
DigiKey | BUZZER ELEMENT STD 2.2 KHZ 41MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
229 In Stock |
|
$0.5875 / $1.1700 | Buy Now |
DISTI #
AB4122B
|
Avnet Americas | PIEZO BENDER 2200HZ 30VP-P - Cable Rools/Shrink Tubing (Alt: AB4122B) Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5499 / $0.5875 | Buy Now |
DISTI #
665-AB4122B
|
Mouser Electronics | Speakers & Transducers Bender 41mm 2.2KHz 30nF 30Vpp RoHS: Compliant | 193 |
|
$0.5870 / $0.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.9040 | Buy Now |
DISTI #
000000000007225244
|
Sager | Speakers & Transducers Bender 41mm 2.2KHz 30nF 30Vpp Min Qty: 2500 | 0 |
|
$0.7231 | Buy Now |