Part Details for AB412 by ASSMANN WSW components GmbH
Overview of AB412 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for AB412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10297-ND
|
DigiKey | DSUB GENDER CHANGER DB15M DB15M Min Qty: 1 Lead time: 19 Weeks Container: Bag |
48 In Stock |
|
$2.8925 / $6.7100 | Buy Now |
|
Onlinecomponents.com | 15 pin D-sub gender changer. Male connectors both sides. RoHS: Compliant | 320 Factory Stock |
|
$2.8200 / $4.4500 | Buy Now |
|
Master Electronics | 15 pin D-sub gender changer. Male connectors both sides. RoHS: Compliant | 320 Factory Stock |
|
$2.8200 / $4.4500 | Buy Now |
Part Details for AB412
AB412 CAD Models
AB412 Part Data Attributes
|
AB412
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AB412
ASSMANN WSW components GmbH
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |