Part Details for AB3X2X3SM by Toshiba America Electronic Components
Results Overview of AB3X2X3SM by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB3X2X3SM Information
AB3X2X3SM by Toshiba America Electronic Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AB3X2X3SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB3X2X3SMCT-ND
|
DigiKey | FERRITE BEAD 2SMD 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23742 In Stock |
|
$0.6750 / $1.5200 | Buy Now |
DISTI #
AB3X2X3SM
|
Avnet Americas | Ferrite Core Bead, 6A, 5mm x 5mm x 4mm, Surface Mount - Tape and Reel (Alt: AB3X2X3SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel |
4000 |
|
$0.4504 | Buy Now |
DISTI #
757-AB3X2X3SM
|
Mouser Electronics | Ferrite Beads AMORPHOUS CORE - AMOBEAD RoHS: Compliant | 104557 |
|
$0.7290 / $1.5200 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE BEAD | 994 |
|
$0.9615 / $2.5640 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 6 A, FERRITE BEAD | 800 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
AB3X2X3SM
|
TTI | Ferrite Beads AMORPHOUS CORE - AMOBEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7700 | Buy Now |