-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V80:2410_17795708
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 30000Ohm 2-Pin Thru-Hole RoHS: Compliant Min Qty: 187 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1341 | Americas - 187 |
|
$0.1136 / $0.1649 | Buy Now |
DISTI #
26125080
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 30000Ohm 2-Pin Thru-Hole RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 1341 | Americas - 187 |
|
$0.1136 / $0.1649 | Buy Now |
DISTI #
C1S101600028787
|
Chip1Stop | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 30000Ohm 2-Pin Thru-Hole RoHS: Compliant pbFree: No | 187 |
|
$0.1649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB38T-32.768KHZ-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB38T-32.768KHZ-B
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0081% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D3.2XH8.3 (mm)/D0.126XH0.327 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for AB38T-32.768KHZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB38T-32.768KHZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTF3238E-F | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Saronix | AB38T-32.768KHZ-B vs NTF3238E-F |
AB38T-32.768KHZ-E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB38T-32.768KHZ-B vs AB38T-32.768KHZ-E |
G13270007 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN PACKAGE-2 | Pericom Semiconductor Corporation | AB38T-32.768KHZ-B vs G13270007 |
NTF3238E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Saronix | AB38T-32.768KHZ-B vs NTF3238E |