Part Details for AB38T-32.768KHZ-12.5-E-7-T by Abracon Corporation
Overview of AB38T-32.768KHZ-12.5-E-7-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB38T-32.768KHZ-12.5-E-7-T
AB38T-32.768KHZ-12.5-E-7-T CAD Models
AB38T-32.768KHZ-12.5-E-7-T Part Data Attributes
|
AB38T-32.768KHZ-12.5-E-7-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB38T-32.768KHZ-12.5-E-7-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0069% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | D3.2XH8.3 (mm)/D0.126XH0.33 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |