-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 53.1250MHZ 16PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1825
|
Newark | Crystal, 53.125Mhz, 16Pf, Cylinder, Frequency Nom:53.125Mhz, Crystal Case:Cylinder Radial, 8.5Mm X 3.2Mm Dia, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab308 Series Rohs Compliant: Yes |Abracon AB308-53.125MHZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
AB308-53.125MHZ-ND
|
DigiKey | CRYSTAL 53.1250MHZ 16PF TH Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3394 | Buy Now |
DISTI #
AB308-53.125MHZ
|
Avnet Americas | CRYSTAL, TH, 2-Pin, uP, Cylindrical, 53.125MHz, Bulk - Bulk (Alt: AB308-53.125MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2040 / $0.3234 | Buy Now |
DISTI #
74093511
|
RS | Crystal, high FREQ, cylindrical, 53.125 MHZ, microprocessor, 8.0 x 3.0mm dia. | Abracon AB308-53.125MHZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2394 / $0.4135 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 370 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 296 |
|
$0.9750 / $3.0000 | Buy Now | |
DISTI #
AB308-53.125MHZ
|
Avnet Abacus | (Alt: AB308-53.125MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB308-53.125MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB308-53.125MHZ
Abracon Corporation
CRYSTAL 53.1250MHZ 16PF T/H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 53.125 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.0mm x 8.0mm | |
Series Resistance | 80 Ω | |
Surface Mount | NO |