Part Details for AB28F200B5B80 by Intel Corporation
Results Overview of AB28F200B5B80 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB28F200B5B80 Information
AB28F200B5B80 by Intel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AB28F200B5B80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5 VOLT BOOT BLOCK FLASH MEMORY Flash, 256KX8, 80ns, PDSO44 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for AB28F200B5B80
AB28F200B5B80 CAD Models
AB28F200B5B80 Part Data Attributes
|
AB28F200B5B80
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AB28F200B5B80
Intel Corporation
Flash, 256KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | MIN 100K EXTENDED BLOCK ERASE CYCLES; CAN BE CONFG AS 125KX16; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AB28F200B5B80
This table gives cross-reference parts and alternative options found for AB28F200B5B80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB28F200B5B80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TB28F200B5B80 | Intel Corporation | Check for Price | Flash, 256KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | AB28F200B5B80 vs TB28F200B5B80 |
TMS28F200AFB80BDBJE | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | AB28F200B5B80 vs TMS28F200AFB80BDBJE |
TMS28F002AFB80CDBJE | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | AB28F200B5B80 vs TMS28F002AFB80CDBJE |
TMS28F002AFB80BDBJE | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | AB28F200B5B80 vs TMS28F002AFB80BDBJE |
MT28SF200SG-8BTR | Micron Technology Inc | Check for Price | Flash, 256KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | AB28F200B5B80 vs MT28SF200SG-8BTR |
TMS28F200AFB80BDBJL | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | AB28F200B5B80 vs TMS28F200AFB80BDBJL |
TMS28F200AFB80CDBJE | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | AB28F200B5B80 vs TMS28F200AFB80CDBJE |
AB28F200BR-B80 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | AB28F200B5B80 vs AB28F200BR-B80 |
TMS28F200AFB80BDBJQ | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | AB28F200B5B80 vs TMS28F200AFB80BDBJQ |
MT28SF200SG-8B | Micron Technology Inc | Check for Price | Flash, 256KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | AB28F200B5B80 vs MT28SF200SG-8B |