Part Details for AB2746B by PUI Audio
Overview of AB2746B by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB2746B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8268
|
Newark | Piezo Bender 4600Hz 20Vp-P Rohs Compliant: Yes |Pui Audio AB2746B RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7920 | Buy Now |
DISTI #
668-1013-ND
|
DigiKey | BUZZER ELEMENT STD 4.6KHZ 27MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
341 In Stock |
|
$0.5121 / $0.9800 | Buy Now |
DISTI #
AB2746B
|
Avnet Americas | Audio Indicator Diaphragm Piezo Wire Lead 4100Hz to 5100Hz - Cable Rools/Shrink Tubing (Alt: AB2746B) Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5538 / $0.7573 | Buy Now |
DISTI #
665-AB2746B
|
Mouser Electronics | Speakers & Transducers 4.6KHz 500ohms 16nf RoHS: Compliant | 160 |
|
$0.5120 / $0.9800 | Buy Now |
|
Onlinecomponents.com | PIEZO CERAMIC BENDER 27MM DIA. 20VP-P RoHS: Compliant | 0 |
|
$0.4654 / $0.7680 | Buy Now |
DISTI #
000000000006238389
|
Sager | Speakers & Transducers 4.6KHz 500ohms 16nf Min Qty: 80 | 0 |
|
$0.5417 / $0.7091 | Buy Now |
DISTI #
AB2746B
|
Avnet Abacus | - Tape and Reel (Alt: AB2746B) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AB2746B
AB2746B CAD Models
AB2746B Part Data Attributes
|
AB2746B
PUI Audio
Buy Now
|
Compare Parts:
AB2746B
PUI Audio
|
Samacsys Manufacturer | PUI Audio |