-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8172
|
Newark | Crystal, 32.768Khz, 12.5Pf, 5.2Mm X 1.45Mm, Frequency Nom:32.768Khz, Crystal Case:Cylinder Smd, 5.2Mm X 1.45Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab26Trq Series, Rohs Compliant: Yes |Abracon AB26TRQ-32.768KHZ-T Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.4900 | Buy Now |
DISTI #
78AH9123
|
Newark | Crystal 32.7680Khz 12.5Pf Smd Rohs Compliant: Yes |Abracon AB26TRQ-32.768KHZ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 122000 |
|
$0.4900 | Buy Now |
DISTI #
40Y2066
|
Newark | Crystal, 32.768Khz, 12.5Pf, Cylinder, Frequency Nom:32.768Khz, Crystal Case:Cylinder Smd, 5.2Mm X 1.45Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab26Trq Series, Rohs Compliant: Yes |Abracon AB26TRQ-32.768KHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6459 |
|
$0.5190 / $0.6970 | Buy Now |
DISTI #
56AC7536
|
Newark | Crystal, 32.768Khz, 12.5Pf, 5.2Mm X 1.45Mm, Frequency Nom:32.768Khz, Crystal Case:Cylinder Smd, 5.2Mm X 1.45Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab26Trq Series Rohs Compliant: Yes |Abracon AB26TRQ-32.768KHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6911 |
|
$0.5780 / $0.7560 | Buy Now |
DISTI #
535-12051-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66426 In Stock |
|
$0.3110 / $0.6700 | Buy Now |
DISTI #
AB26TRQ-32.768KHZ-
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder SMD, 5.2mm x 1.45mm Dia, 12.5 pF, 20 ppm, AB26TRQ - Tape and Reel (Alt: AB26TRQ-32.768KHZ-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 122000 |
|
$0.2940 | Buy Now |
DISTI #
40Y2066
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder SMD, 5.2mm x 1.45mm Dia, 12.5 pF, 20 ppm, AB26TRQ - Product that comes on tape, but is not reeled (Alt: 40Y2066) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 39 Partner Stock |
|
$0.4950 / $0.6970 | Buy Now |
DISTI #
56AC7536
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder SMD, 5.2mm x 1.45mm Dia, 12.5 pF, 20 ppm, AB26TRQ - Product that comes on tape, but is not reeled (Alt: 56AC7536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 491 Partner Stock |
|
$0.5540 / $0.7560 | Buy Now |
DISTI #
815-AB26TRQ-32.7-T
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF 65000OHM RoHS: Compliant | 81775 |
|
$0.3410 / $0.6700 | Buy Now |
DISTI #
71528074
|
RS | Crystal, 0.032768MHz, 20ppm (Tol), 12.5pF, Flexural, 65000Ohm, 2-Pin Mini-SMD, T/R | Abracon AB26TRQ-32.768KHZ-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3930 / $0.4620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB26TRQ-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB26TRQ-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.2XB1.45XH1.55 (mm)/L0.205XB0.057XH0.061 (inch) | |
Series Resistance | 65000 Ω | |
Surface Mount | YES |