-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0668
|
Newark | Crystal, Cylindrical 32.768Khz, 12.5F, 20Ppm, 2 X 6 Formed Lead Smd Rohs Compliant: Yes |Abracon AB26TRB-32.768KHZ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.3000 / $0.4010 | Buy Now |
DISTI #
49X9023
|
Newark | Crystal, 32.768Khz, 12.5Pf, Smd, Frequency Nom:32.768Khz, Crystal Case:Cylinder Smd, 6Mm X 1.9Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab26Trb Series, Operating Rohs Compliant: Yes |Abracon AB26TRB-32.768KHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3185 |
|
$0.3970 / $0.4690 | Buy Now |
DISTI #
13J1807
|
Newark | Crystal, 32.768Khz, 12.5Pf, Cylinder, Frequency Nom:32.768Khz, Crystal Case:Cylinder Smd, 6Mm X 1.9Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab26Trb Series Rohs Compliant: Yes |Abracon AB26TRB-32.768KHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2558 |
|
$0.4600 / $0.7690 | Buy Now |
DISTI #
09P2313
|
Newark | Crystal, 32.768Khz, 12.5Pf, Cylinder, Frequency Nom:32.768Khz, Crystal Case:Cylinder Smd, 6Mm X 1.9Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab26Trb Series Rohs Compliant: Yes |Abracon AB26TRB-32.768KHZ-T Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.4090 | Buy Now |
DISTI #
535-AB26TRB-32.768KHZ-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12243 In Stock |
|
$0.3393 / $0.7300 | Buy Now |
DISTI #
AB26TRB-32.768KHZ-
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder SMD, 6mm x 1.9mm Dia, 12.5 pF, 20 ppm, AB26TRB - Tape and Reel (Alt: AB26TRB-32.768KHZ-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 40000 |
|
$0.2685 | Buy Now |
DISTI #
49X9023
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder SMD, 6mm x 1.9mm Dia, 12.5 pF, 20 ppm, AB26TRB - Product that comes on tape, but is not reeled (Alt: 49X9023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 3185 Partner Stock |
|
$0.4900 / $0.7180 | Buy Now |
DISTI #
09P2313
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder SMD, 6mm x 1.9mm Dia, 12.5 pF, 20 ppm, AB26TRB - Tape and Reel (Alt: 09P2313) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 1 Days Container: Reel | 2000 Partner Stock |
|
$0.3810 / $0.4080 | Buy Now |
DISTI #
13J1807
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder SMD, 6mm x 1.9mm Dia, 12.5 pF, 20 ppm, AB26TRB - Product that comes on tape, but is not reeled (Alt: 13J1807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 2658 Partner Stock |
|
$0.5420 / $0.7700 | Buy Now |
DISTI #
815-AB26TRB-32.76KHZ
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF 2X6FORMLEADS RoHS: Compliant | 18597 |
|
$0.3430 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB26TRB-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB26TRB-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF TH
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 34 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.0mm x 1.9mm x 2.54mm | |
Series Resistance | 35000 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AB26TRB-32.768KHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB26TRB-32.768KHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR200T32.768KDZE-TR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Citizen Finedevice Co Ltd | AB26TRB-32.768KHZ-T vs CMR200T32.768KDZE-TR |
CMR200T32.768KDZF-UT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Citizen Finedevice Co Ltd | AB26TRB-32.768KHZ-T vs CMR200T32.768KDZF-UT |
CMR200T32.768KDZF-UB | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Citizen Finedevice Co Ltd | AB26TRB-32.768KHZ-T vs CMR200T32.768KDZF-UB |
CMR200T32.768KDZF-TR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Citizen Finedevice Co Ltd | AB26TRB-32.768KHZ-T vs CMR200T32.768KDZF-TR |