Part Details for AB26TRB-32.768KHZ-12.5-7-T by Abracon Corporation
Results Overview of AB26TRB-32.768KHZ-12.5-7-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB26TRB-32.768KHZ-12.5-7-T Information
AB26TRB-32.768KHZ-12.5-7-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for AB26TRB-32.768KHZ-12.5-7-T
AB26TRB-32.768KHZ-12.5-7-T CAD Models
AB26TRB-32.768KHZ-12.5-7-T Part Data Attributes
|
AB26TRB-32.768KHZ-12.5-7-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB26TRB-32.768KHZ-12.5-7-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.9mm x 6.0mm | |
Series Resistance | 35000 Ω | |
Surface Mount | YES |
Alternate Parts for AB26TRB-32.768KHZ-12.5-7-T
This table gives cross-reference parts and alternative options found for AB26TRB-32.768KHZ-12.5-7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB26TRB-32.768KHZ-12.5-7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM37L1H7A@32.768KHZ | MMD | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | AB26TRB-32.768KHZ-12.5-7-T vs SM37L1H7A@32.768KHZ |
SM38L1H5A@32.768KHZ | MMD | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | AB26TRB-32.768KHZ-12.5-7-T vs SM38L1H5A@32.768KHZ |
SM38L1H3A@32.768KHZ | MMD | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | AB26TRB-32.768KHZ-12.5-7-T vs SM38L1H3A@32.768KHZ |
SM38L1H7A@32.768KHZ | MMD | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | AB26TRB-32.768KHZ-12.5-7-T vs SM38L1H7A@32.768KHZ |
SM39L1H5A@32.768KHZ | MMD | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | AB26TRB-32.768KHZ-12.5-7-T vs SM39L1H5A@32.768KHZ |
SM37L1H3E@32.768KHZ | MMD | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | AB26TRB-32.768KHZ-12.5-7-T vs SM37L1H3E@32.768KHZ |