Part Details for AB26T-32.768KHZ-12.5-E-1 by Abracon Corporation
Overview of AB26T-32.768KHZ-12.5-E-1 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB26T-32.768KHZ-12.5-E-1
AB26T-32.768KHZ-12.5-E-1 CAD Models
AB26T-32.768KHZ-12.5-E-1 Part Data Attributes
|
AB26T-32.768KHZ-12.5-E-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB26T-32.768KHZ-12.5-E-1
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0069% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for AB26T-32.768KHZ-12.5-E-1
This table gives cross-reference parts and alternative options found for AB26T-32.768KHZ-12.5-E-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB26T-32.768KHZ-12.5-E-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB26T-32.768KHZ-6PF-E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-12.5-E-1 vs AB26T-32.768KHZ-6PF-E |
GWX-26/I6.0PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-12.5-E-1 vs GWX-26/I6.0PF |
GWX-26 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-12.5-E-1 vs GWX-26 |
GWX-26/B6PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-12.5-E-1 vs GWX-26/B6PF |
AB26T-32.768KHZ-12.5-B-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-12.5-E-1 vs AB26T-32.768KHZ-12.5-B-1 |
AB26T-32.768KHZ-6-E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-12.5-E-1 vs AB26T-32.768KHZ-6-E |
AB26T-32.768KHZ-6PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-12.5-E-1 vs AB26T-32.768KHZ-6PF |
GWX-26/AI | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-12.5-E-1 vs GWX-26/AI |
AB26T-32.768KHZ-6PF-B | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-12.5-E-1 vs AB26T-32.768KHZ-6PF-B |
AB26T-32.768KHZ-12.5-E-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-12.5-E-1 vs AB26T-32.768KHZ-12.5-E-7 |