Part Details for AB25-PG21-90 by Thomas & Betts
Overview of AB25-PG21-90 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10N0AB25001T | Amphenol Communications Solutions | SlimSAS X16 Vertical Low profile, 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
U10P0AB25001T | Amphenol Communications Solutions | SlimSAS Right angle X16 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for AB25-PG21-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sealed Conduit Fitting - 90 Degree Elbow - Compression Type - Conduit Size NC25/NW22 - PG21 Thread - Operating Temp -40 to 120°C - RoHS - IP67 Rating - Very High UV Protection - Polyamide (Nylon) - Black RoHS: Compliant | 0 |
|
$6.9900 / $8.5800 | Buy Now |
|
Master Electronics | Sealed Conduit Fitting - 90 Degree Elbow - Compression Type - Conduit Size NC25/NW22 - PG21 Thread - Operating Temp -40 to 120°C - RoHS - IP67 Rating - Very High UV Protection - Polyamide (Nylon) - Black RoHS: Compliant | 0 |
|
$6.9900 / $8.5800 | Buy Now |