There are no models available for this part yet.
Overview of AB2123-HSL.GN by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL01-HMC747LC3C | Analog Devices | EVAL, POS HSL |
Price & Stock for AB2123-HSL.GN by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AB2123-HSL.GN-ND
|
DigiKey | FAN BLWR 120.5X37MM 220/240VAC Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8760 | Buy Now | |
DISTI #
AB2123-HSL.GN
|
Avnet Americas | AC Fan Sleeve Bearing 220V to 240V 0.14A/0.11A 20W/18W 2600RPM/2900RPM 20CFM/22CFM 48dBA/50dBA Flange Mount - Bulk (Alt: AB2123-HSL.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$19.6846 / $46.2840 | Buy Now | |
DISTI #
369-AB2123HSLGN
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 120x120x31mm, 220-240VAC, 20/22CFM, 0.32/0.46"H2O, Sleeve, Wire RoHS: Compliant | 0 |
|
$43.8700 | Order Now | |
DISTI #
70226072
|
RS | Fan, AC, 220-240V, 120x120x31mm, Sq, 20/22CFM, 20/18W, 45/50dBA, Terminals | Sunon Fans AB2123-HSL.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$35.7300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.4200 / $122.0800 | Buy Now | ||
DISTI #
000000000002597992
|
Sager | Blowers & Centrifugal Fans Blower, 120x120x31mm, 220-240VAC, 20/22CFM, 0.32/0.46H2O, Sleeve, Wire Min Qty: 1 | 0 |
|
$39.5500 / $45.4500 | Buy Now |
CAD Models for AB2123-HSL.GN by SUNON USA
Part Data Attributes for AB2123-HSL.GN by SUNON USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNON INC
|
Reach Compliance Code
|
compliant
|
Airflow
|
22 CFM
|
Bearing Type
|
SLEEVE
|
Construction
|
AXIAL
|
Height
|
31 mm
|
Length
|
120 mm
|
Noise
|
50 dB
|
Pressure
|
11.68 mmH2O
|
Rated Current
|
0.14 A
|
Rated Power
|
20 W
|
Rated Voltage
|
240 V
|
Speed
|
2900 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
678 g
|
Width
|
120 mm
|