Part Details for AB2123-HBT.GN by SUNON USA
Overview of AB2123-HBT.GN by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC397-SX | Analog Devices | I.C., DC-7 GHz HBT Gain Block | |
HMC500LP3E | Analog Devices | HBT Vector Modulator SMT, 1.8 | |
HMC630LP3E | Analog Devices | HBT Vector Modulator SMT, 700 |
Price & Stock for AB2123-HBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB2123-HBT.GN-ND
|
DigiKey | FAN BLWR 120.5X37MM 220/240VAC Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6570 | Buy Now |
DISTI #
AB2123-HBT.GN
|
Avnet Americas | AC Fan Ball Bearing 220V to 240V 0.14A/0.11A 20W/18W 2600RPM/2900RPM 20CFM/22CFM 48dBA/50dBA Flange Mount - Bulk (Alt: AB2123-HBT.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$20.9844 / $49.2936 | Buy Now |
DISTI #
369-AB2123HBTGN
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 120x120x31mm, 220-240VAC, 20/22CFM, 0.32/0.46"H2O, Ball, Terminals RoHS: Compliant | 0 |
|
$43.6500 | Order Now |
DISTI #
70226071
|
RS | Fan, AC, 220-240V, 120x120x31mm, Sq, 20/22CFM, 20/18W, 45/50dBA, Terminals | Sunon Fans AB2123-HBT.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$38.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2000 / $129.8900 | Buy Now |
DISTI #
000000000002597991
|
Sager | Blowers & Centrifugal Fans Blower, 120x120x31mm, 220-240VAC, 20/22CFM, 0.32/0.46H2O, Ball, Terminals Min Qty: 1 | 0 |
|
$42.1200 / $48.4000 | Buy Now |
Part Details for AB2123-HBT.GN
AB2123-HBT.GN CAD Models
AB2123-HBT.GN Part Data Attributes
|
AB2123-HBT.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
AB2123-HBT.GN
SUNON USA
AC Fan, Axial Construction, 0.14A, 240V, 20W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 22 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 31 mm | |
Length | 120 mm | |
Noise | 50 dB | |
Pressure | 11.68 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 20 W | |
Rated Voltage | 240 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 678 g | |
Width | 120 mm |