Part Details for AB2063BF by PUI Audio
Results Overview of AB2063BF by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB2063BF Information
AB2063BF by PUI Audio is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for AB2063BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7041
|
Newark | Piezo Bender, 6.3Khz, 8.5Nf, 800 Ohm, Transducer Function:Bender, Element Type:Piezo, Resonant Fr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$0.1930 / $0.5320 | Buy Now |
DISTI #
668-AB2063BF-ND
|
DigiKey | BUZZER ELEMENT FDBK 6.3 KHZ 20MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
231 In Stock |
|
$0.1467 / $0.3100 | Buy Now |
DISTI #
AB2063BF
|
Avnet Americas | PIEZO BENDER 6300HZ 30VP-P - Cable Rools/Shrink Tubing (Alt: AB2063BF) Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1287 / $0.1375 | Buy Now |
DISTI #
665-AB2063BF
|
Mouser Electronics | Speakers & Transducers Bender 20mm 6.3KHz 10nF 30Vpp FEEDBACK RoHS: Compliant | 195 |
|
$0.1460 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4900 Factory Stock |
|
$0.1166 / $0.2115 | Buy Now |
DISTI #
000000000007225241
|
Sager | Speakers & Transducers Bender 20mm 6.3KHz 10nF 30Vpp FEEDBACK Min Qty: 10000 | 0 |
|
$0.1692 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4900 Factory Stock |
|
$0.1166 / $0.2115 | Buy Now |