There are no models available for this part yet.
Overview of AB2-X0-00-667-9D1-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB2-X0-00-667-9D1-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hydraulic-Magnetic Circuit Breaker RoHS: Compliant |
2 In Stock |
|
$27.7000 / $75.5100 | Buy Now | ||
DISTI #
54272780
|
Verical | Hydraulic-Magnetic Circuit Breaker Min Qty: 2 Package Multiple: 2 Date Code: 1807 | Americas - 2 |
|
$42.1590 / $98.1630 | Buy Now | |
Master Electronics | Hydraulic-Magnetic Circuit Breaker RoHS: Compliant |
2 In Stock |
|
$27.7000 / $75.5100 | Buy Now | ||
DISTI #
AB2-X0-00-667-9D1-C
|
Relay Specialties | Mag / Hyd CB, 2 Pole(s)Handle - UL 1077 RecognizedScrew 10-32 (Bus Type)&30°bend Min Qty: 1 | 0 |
|
RFQ |