Part Details for AB1920B991 by Anatech Electronics Inc
Overview of AB1920B991 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AB1920B991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AB1920B991-ND
|
DigiKey | RF FILTER BAND PASS 1.92GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$915.0000 | Buy Now |
Part Details for AB1920B991
AB1920B991 CAD Models
AB1920B991 Part Data Attributes
|
AB1920B991
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB1920B991
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 750 W | |
Center or Cutoff Frequency (fo/fc) | 1920 MHz | |
Filter Type | CAVITY BPF | |
Height | 46.99 mm | |
Input Connector | SMA FEMALE | |
Length | 116.84 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Connector | SMA FEMALE | |
VSWR | 1.25 | |
Width | 116.84 mm |