There are no models available for this part yet.
Overview of AB16-M20 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB16-M20 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC16/NW13 - M20 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black. RoHS: Compliant | 0 |
|
$3.0500 / $4.6300 | Buy Now | ||
Master Electronics | Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC16/NW13 - M20 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black. RoHS: Compliant | 0 |
|
$3.0500 / $4.6300 | Buy Now |