Part Details for AB10/1AV49-2 by Viking Electric
Overview of AB10/1AV49-2 by Viking Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AM-14A#B10 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92(3), / | |
BCR08AM-12A#B10 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use, TO-92(3), / |
Price & Stock for AB10/1AV49-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 10 POS DIP SOLDER/MOLDED-IN STUD Package Multiple: 1 | 0 |
|
RFQ |