Part Details for AB05 6027 12 10 SN00 by AB Connectors Ltd
Overview of AB05 6027 12 10 SN00 by AB Connectors Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN0064HBE | Texas Instruments | Radiation-hardened-assured (RHA), ultra-low-noise, 3.2-GHz, 15-output clock jitter cleaner 64-CFP 25 to 25 | |
SN0014HBL | Texas Instruments | Radiation-hardened, QMLV and QMLP, 1.5A ultra-low-noise high-PSRR low-dropout (LDO) regulator 14-CFP 25 to 25 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for AB05 6027 12 10 SN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX2010
|
Newark | Circular Connector, Plug, Size 12, 10 Position, Cable, Product Range:Ab Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Contact Plating:Gold Rohs Compliant: No |Tt Electronics/ab Connectors AB05 6027 12 10 SN00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$122.4300 / $143.5700 | Buy Now |