Part Details for AB026P2-14 by Alpha Industries
Overview of AB026P2-14 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AB026P2-14
AB026P2-14 CAD Models
AB026P2-14 Part Data Attributes:
|
AB026P2-14
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AB026P2-14
Alpha Industries
Wide Band Medium Power Amplifier, 25000MHz Min, 28000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Gain | 26 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | 25000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |