Part Details for AB-RTCMC-32.768KHZ-ZIZE-S2-T by Abracon Corporation
Overview of AB-RTCMC-32.768KHZ-ZIZE-S2-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for AB-RTCMC-32.768KHZ-ZIZE-S2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7477
|
Newark | Ic Rtc Clk/Calendar Spi Module/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AB-RTCMC-32.768KHZ-ZIZE-S2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1300 / $4.6000 | Buy Now |
DISTI #
535-12057-1-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI MODULE Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
940 In Stock |
|
$4.3521 / $6.6800 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ
|
Avnet Americas | Real Time Clock Serial 10-Pin SMD T/R - Tape and Reel (Alt: AB-RTCMC-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.1616 / $5.2052 | Buy Now |
DISTI #
815-ABMC-327ZIZES2T
|
Mouser Electronics | Real Time Clock IC RTC CLK/CALENDAR SPI MODULE RoHS: Compliant | 15 |
|
$4.2200 / $6.5400 | Buy Now |
DISTI #
74093494
|
RS | Clock, Real Time Module with SPI Bus, 5.0 x 3.2 x 1.2 mm, 6.5V, -40 to 125C | Abracon AB-RTCMC-32.768KHZ-ZIZE-S2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2300 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ-ZIZE-S2-T
|
Avnet Abacus | Real Time Clock Serial 10-Pin SMD T/R - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-ZIZE-S2-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AB-RTCMC-32.768KHZ-ZIZE-S2-T
AB-RTCMC-32.768KHZ-ZIZE-S2-T CAD Models
AB-RTCMC-32.768KHZ-ZIZE-S2-T Part Data Attributes:
|
AB-RTCMC-32.768KHZ-ZIZE-S2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-RTCMC-32.768KHZ-ZIZE-S2-T
Abracon Corporation
Real Time Clock, Volatile, CMOS, PDSO10, 5 X 3.20 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Part Package Code | DFN | |
Package Description | SON, SOLCC10,.12,40 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABRACON | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Volatile | YES | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |