-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0505
|
Newark | Real Time Clock, I2C, -40 To 85Deg C Rohs Compliant: Yes |Abracon AB-RTCMC-32.768KHZ-IBO5-S3-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 158 |
|
$4.3400 / $5.6200 | Buy Now |
DISTI #
73AJ0506
|
Newark | Real Time Clock, I2C, -40 To 85Deg C Rohs Compliant: Yes |Abracon AB-RTCMC-32.768KHZ-IBO5-S3-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$4.1700 | Buy Now |
DISTI #
535-13301-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C MODULE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13456 In Stock |
|
$3.7124 / $6.8000 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ
|
Avnet Americas | Ultra-low Power Real Time Clock Module with I2 - Tape and Reel (Alt: AB-RTCMC-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3148 / $5.0700 | Buy Now |
DISTI #
815-RTCMC32.7IBO5S3T
|
Mouser Electronics | Real Time Clock IC RTC CLK/CALEND I2C 10CLCC ULP RoHS: Compliant | 3134 |
|
$3.8700 / $4.5800 | Buy Now |
DISTI #
73885218
|
RS | Clock, real time, I2C bus, 10-CLCC, 3.2x1.5x0.8mm, RoHS II compliant, AB Series | Abracon AB-RTCMC-32.768KHz-IBO5-S3-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 / $5.2000 | RFQ |
|
Future Electronics | RTC+ OSCILLATORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.4000 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
AB-RTCMC-32.768KHZ-IBO5-S3-T
|
Avnet Abacus | Ultra-low Power Real Time Clock Module with I2 - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-IBO5-S3-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB-RTCMC-32.768KHZ-IBO5-S3-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-RTCMC-32.768KHZ-IBO5-S3-T
Abracon Corporation
Real Time Clock, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABRACON | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |