Part Details for AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T by Abracon Corporation
Results Overview of AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T Information
AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T by Abracon Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-RTCMC-32.768KHZ-EOZ9-S3-DBT
|
Avnet Americas | RTC IC, YY-MM-DD-dd, HH:MM:SS, I2C, 1.4 V to 5.5 V, 10 Pins, Module - Tape and Reel (Alt: AB-RTCMC-3... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7868 / $4.1432 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
AB-RTCMC-32.768KHZ-EOZ9-S3-DBT
|
Avnet Abacus | RTC IC YYMMDDdd HHMMSS I2C 14 V to 55 V 10 Pins Module - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-EOZ9... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T
AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T CAD Models
AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T Part Data Attributes
|
AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T
Abracon Corporation
Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.1,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T
This table gives cross-reference parts and alternative options found for AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AB-RTCMC-32.768KHZ-EOZ9-S3-D-B | Abracon Corporation | Check for Price | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T vs AB-RTCMC-32.768KHZ-EOZ9-S3-D-B |
AB-RTCMC-32.768KHZ-EOZ9-S3-HB | Abracon Corporation | Check for Price | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T vs AB-RTCMC-32.768KHZ-EOZ9-S3-HB |
AB-RTCMC-32.768KHZ-EOZ9-S3-HBT | Abracon Corporation | Check for Price | Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T vs AB-RTCMC-32.768KHZ-EOZ9-S3-HBT |
AB-RTCMC-32.768KHZ-EOZ9-S3-H-B-T | Abracon Corporation | Check for Price | Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T vs AB-RTCMC-32.768KHZ-EOZ9-S3-H-B-T |
AB-RTCMC-32.768KHZ-EOZ9-S3-H-B | Abracon Corporation | Check for Price | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | AB-RTCMC-32.768KHZ-EOZ9-S3-D-B-T vs AB-RTCMC-32.768KHZ-EOZ9-S3-H-B |