Part Details for AB-RTCMC-32.768KHZ-EOA9-S3-HAT by Abracon Corporation
Overview of AB-RTCMC-32.768KHZ-EOA9-S3-HAT by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-RTCMC-32.768KHZ-EOA9-S3-HAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AB-RTCMC-32.768KHZ-EOA9-S3-HATTR-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI MODULE Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3449 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ-EOA9-S3-HAT
|
Avnet Americas | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive 10-Pin T/R - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-EOA9-S3-HAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.2528 / $5.8800 | Buy Now |
DISTI #
815-2768KHZEOA9S3HAT
|
Mouser Electronics | Real Time Clock DTCXO TEMPERATURE COMPENSATED REAL-TIME-CLOCK MODULE WITH SPI BUS RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
DISTI #
74093491
|
RS | Clock, Real Time Module with SPI Bus, 5.0 x 3.2 x 1.2 mm, 6.5V, -40 to 125C | Abracon AB-RTCMC-32.768KHZ-EOA9-S3-HAT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0300 | RFQ |
|
Future Electronics | DTCXO Temperature Compensated Real-Time-Clock Module with SPI bus RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$4.6200 | Buy Now |
|
Future Electronics | DTCXO Temperature Compensated Real-Time-Clock Module with SPI bus RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.0800 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ-EOA9-S3-HAT
|
Avnet Abacus | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive 10-Pin T/R - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-EOA9-S3-HAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | AB-RTCMC Series 32.768 kHz 3.7 x 2.5 mm SMT Real Time Clock Module RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$6.1600 / $6.6000 | Buy Now |
Part Details for AB-RTCMC-32.768KHZ-EOA9-S3-HAT
AB-RTCMC-32.768KHZ-EOA9-S3-HAT CAD Models
AB-RTCMC-32.768KHZ-EOA9-S3-HAT Part Data Attributes:
|
AB-RTCMC-32.768KHZ-EOA9-S3-HAT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-RTCMC-32.768KHZ-EOA9-S3-HAT
Abracon Corporation
Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for AB-RTCMC-32.768KHZ-EOA9-S3-HAT
This table gives cross-reference parts and alternative options found for AB-RTCMC-32.768KHZ-EOA9-S3-HAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-RTCMC-32.768KHZ-EOA9-S3-HAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB-RTCMC-32.768KHZ-EOA9-S3-DAT | Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | Abracon Corporation | AB-RTCMC-32.768KHZ-EOA9-S3-HAT vs AB-RTCMC-32.768KHZ-EOA9-S3-DAT |
AB-RTCMC-32.768KHZ-EOA9-S3-D-A | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | Abracon Corporation | AB-RTCMC-32.768KHZ-EOA9-S3-HAT vs AB-RTCMC-32.768KHZ-EOA9-S3-D-A |
AB-RTCMC-32.768KHZ-EOA9-S3-H-A | Real Time Clock, Non-Volatile, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | Abracon Corporation | AB-RTCMC-32.768KHZ-EOA9-S3-HAT vs AB-RTCMC-32.768KHZ-EOA9-S3-H-A |
AB-RTCMC-32.768KHZ-EOA9-S3-H-A-T | Real Time Clock, CMOS, PDSO10, 3.70 X 2.50 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, DFN-10 | Abracon Corporation | AB-RTCMC-32.768KHZ-EOA9-S3-HAT vs AB-RTCMC-32.768KHZ-EOA9-S3-H-A-T |