There are no models available for this part yet.
Overview of AB-GES-R08136W301N2 by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-GES-R08136W301N2 by American Bright Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AB-GES-R08136W301N2-ND
|
DigiKey | LED ENG AB-GES WH SQUARE 3000K Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.9168 | Buy Now | |
DISTI #
442-ABGESR08136W3012
|
Mouser Electronics | LED Lighting Modules Rectangular, 120Vac, 80*80mm, 24W, 3000K RoHS: Compliant | 0 |
|
$30.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$30.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5300 / $75.4000 | Buy Now |