Part Details for AB-FF01265-19712-8A1 by American Bright Optoelectronics
Overview of AB-FF01265-19712-8A1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FF01265-19712-8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-FF01265-19712-8A1-ND
|
DigiKey | LED MOD AB-FF LNR STRIP Min Qty: 20 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$122.4220 | Buy Now |
DISTI #
442-ABFF012651971281
|
Mouser Electronics | LED Lighting Bars & Strips SIDE EMITTING ROPE LIGHT W/ IP67, 12V, 120LED/m, CCT 6500K RoHS: Compliant | 0 |
|
$121.9700 / $122.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$132.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.0100 / $247.1700 | Buy Now |