Part Details for AB-FC024BL-19712-XA1 by American Bright Optoelectronics
Overview of AB-FC024BL-19712-XA1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-197-12LF | Amphenol Communications Solutions | BERGSTIK STACKING HEADER-DEROG 12-ASS-100 |
Price & Stock for AB-FC024BL-19712-XA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-FC024BL-19712-XA1-ND
|
DigiKey | LED MOD AB-FC BLUE LNR STRIP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$44.7191 / $55.9400 | Buy Now |
DISTI #
442-ABFC024BL19712X1
|
Mouser Electronics | LED Lighting Bars & Strips LIGHT STRIP W/ IP65, 24V, 120LED/m, BLUE, 197", CA, WD. 10mm RoHS: Compliant | 0 |
|
$44.7100 / $46.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$44.7300 | Buy Now |
|
Onlinecomponents.com | Light Strip - IP65 - 24V - 120LED/m - BLUE - 197" - Width 10mm RoHS: Compliant | 0 |
|
$28.5800 / $46.6700 | Buy Now |