Part Details for AB-FB01208-19712-8A1 by American Bright Optoelectronics
Overview of AB-FB01208-19712-8A1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FB01208-19712-8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FB01208-19712-8A1-ND
|
DigiKey | LED MOD AB-FB RGBW LNR STRIP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$157.5600 / $163.8600 | Buy Now |
DISTI #
442-ABFB012081971281
|
Mouser Electronics | LED Lighting Bars & Strips IP68 TOP VIEW ROPE LIGHT 12V RGBW 3000K CCT 197" 60+60 LED/M RoHS: Compliant | 0 |
|
$157.5400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$173.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.9200 / $324.4800 | Buy Now |