Part Details for AB-EZPC-20 by American Bright Optoelectronics
Overview of AB-EZPC-20 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-EZPC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-EZPC-20CT-ND
|
DigiKey | IC LED DRIVER LINEAR 100MA 6DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3908 In Stock |
|
$0.3133 / $1.9300 | Buy Now |
DISTI #
442-ABEZPC20
|
Mouser Electronics | LED Lighting Drivers 2.0W, AC ezyIC RoHS: Compliant | 0 |
|
$0.4430 / $1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2962 / $0.6204 | Buy Now |