Part Details for AB-EZP24C-B3-K57 by American Bright Optoelectronics
Overview of AB-EZP24C-B3-K57 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-EZP24C-B3-K57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-EZP24C-B3-K57CT-ND
|
DigiKey | LED AB-EZP COOL WHITE 5700K 3030 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3983 In Stock |
|
$0.7000 / $1.9500 | Buy Now |
DISTI #
442-ABEZP24CB3K57
|
Mouser Electronics | High Power LEDs - White 2.4W, 24V, COOL WHITE, 5700K, CRI80, 3030 EMC, AC ezyLED RoHS: Compliant | 0 |
|
$0.5890 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4870 / $1.3338 | Buy Now |